
2426390000 | |
---|---|
DigiKey Part Number | 281-2426390000-ND |
Manufacturer | |
Manufacturer Product Number | 2426390000 |
Description | UR67-PB-78-16DI-12-60M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 12 Connector Opening Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Gray | |
Features | 12 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Zinc Die Cast | |
Shell Size - Insert | M12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 465,97000 € | 465,97 € |
Unit Price without VAT: | 465,97000 € |
---|---|
Unit Price with VAT: | 554,50430 € |