
2426190030 | |
|---|---|
DigiKey Part Number | 281-2426190030-ND |
Manufacturer | |
Manufacturer Product Number | 2426190030 |
Description | PAC-D37M-D37F-HF-3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer Weidmüller | Number of Positions 37 |
Packaging Box | Length 9.84' (3.00m) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,04000 € | 198,04 € |
| Unit Price without VAT: | 198,04000 € |
|---|---|
| Unit Price with VAT: | 235,66760 € |

