
2426190010 | |
|---|---|
DigiKey Part Number | 281-2426190010-ND |
Manufacturer | |
Manufacturer Product Number | 2426190010 |
Description | PAC-D37M-D37F-HF-1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 3.28' (1.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer Weidmüller | Number of Positions 37 |
Packaging Box | Length 3.28' (1.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,30000 € | 163,30 € |
| Unit Price without VAT: | 163,30000 € |
|---|---|
| Unit Price with VAT: | 194,32700 € |

