
2425990040 | |
|---|---|
DigiKey Part Number | 281-2425990040-ND |
Manufacturer | |
Manufacturer Product Number | 2425990040 |
Description | PAC-D25M-F-HF-4M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 13.12' (4.00m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Weidmüller | Number of Positions 25 |
Packaging Box | Length 13.12' (4.00m) |
Part Status Active | Shielding Unshielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 € | 127,04 € |
| Unit Price without VAT: | 127,04000 € |
|---|---|
| Unit Price with VAT: | 151,17760 € |

