
2425730025 | |
|---|---|
DigiKey Part Number | 281-2425730025-ND |
Manufacturer | |
Manufacturer Product Number | 2425730025 |
Description | PAC-HE20-HE20-HF-2M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 8.20' (2.50m) | |
Features | - | |
Color | Gray, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,85000 € | 92,85 € |
| Unit Price without VAT: | 92,85000 € |
|---|---|
| Unit Price with VAT: | 110,49150 € |

