
2425720010 | |
|---|---|
DigiKey Part Number | 281-2425720010-ND |
Manufacturer | |
Manufacturer Product Number | 2425720010 |
Description | PAC-HE26-F-HF-1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Individual Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Weidmüller | Length 3.28' (1.00m) |
Packaging Box | Color Gray, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,60000 € | 74,60 € |
| Unit Price without VAT: | 74,60000 € |
|---|---|
| Unit Price with VAT: | 88,77400 € |

