
2425660030 | |
|---|---|
DigiKey Part Number | 281-2425660030-ND |
Manufacturer | |
Manufacturer Product Number | 2425660030 |
Description | PAC-HE20-F-HF-3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 9.8' (3.00m) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Weidmüller | Length 9.8' (3.00m) |
Packaging Box | Color Gray, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,57000 € | 89,57 € |
| Unit Price without VAT: | 89,57000 € |
|---|---|
| Unit Price with VAT: | 106,58830 € |

