Image for 2425570020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2425570020

DigiKey Part Number
281-2425570020-ND
Manufacturer
Manufacturer Product Number
2425570020
Description
IE-FM5Z2VO0002MSD0LD0X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To LC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Weidmüller
Length - Overall
6.6' (2.0m)
Packaging
Bulk
Type
Multimode, GOF, OM2
Part Status
Active
Bend Radius
60mm
1st Connector
SC Duplex
Color - Cable
Orange
2nd Connector
LC Duplex
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.24" (6.0mm)
Operating Temperature
-5°C ~ 75°C
Cable Type
Twin Zip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,61000 €61,61 €
Manufacturers Standard Package
Unit Price without VAT:61,61000 €
Unit Price with VAT:73,31590 €