
2425510000 | |
|---|---|
DigiKey Part Number | 281-2425510000-ND |
Manufacturer | |
Manufacturer Product Number | 2425510000 |
Description | ENERGY MONITOR DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Frequency, Voltage | |
Measuring Range | 1 ~ 5A, 277 ~ 480VAC, 0 ~ 20Hz | |
Display Type | - | |
Number of Characters Per Row | 4 | |
Display Characters - Height | - | |
Output Type | Digital (4) | |
Voltage - Supply | 95 ~ 240VAC, 135 ~ 340VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,20000 € | 758,20 € |
| 10 | 691,13100 € | 6.911,31 € |
| Unit Price without VAT: | 758,20000 € |
|---|---|
| Unit Price with VAT: | 902,25800 € |

