
2424550000 | |
|---|---|
DigiKey Part Number | 281-6902-ND |
Manufacturer | |
Manufacturer Product Number | 2424550000 |
Description | CONN INSERT SHELL MALE PNL MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Weidmüller | Fastening Type Push-Pull |
Series | Shell Material Copper Zinc |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Insert Shell | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately; Insert Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert M8 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,07120 € | 101,78 € |
| Unit Price without VAT: | 4,07120 € |
|---|---|
| Unit Price with VAT: | 4,84473 € |

