
2124020002 | |
|---|---|
DigiKey Part Number | 281-2124020002-ND |
Manufacturer | |
Manufacturer Product Number | 2124020002 |
Description | IE-C6EL8UG0002U40XSH-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 0.66' (200.0mm) |
Datasheet | Datasheet |
Category | Length 0.66' (200.0mm) |
Manufacturer Weidmüller | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Female to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 € | 90,94 € |
| Unit Price without VAT: | 90,94000 € |
|---|---|
| Unit Price with VAT: | 108,21860 € |

