
2108900000 | |
|---|---|
DigiKey Part Number | 281-2108900000-ND |
Manufacturer | |
Manufacturer Product Number | 2108900000 |
Description | TERM PLUG-IN 2.5MM 9POS RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products A Series |
Part Status Active | Color Red |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 20 | 4,58750 € | 91,75 € |
| 40 | 4,36825 € | 174,73 € |
| 60 | 4,24500 € | 254,70 € |
| 100 | 4,09460 € | 409,46 € |
| 260 | 3,82765 € | 995,19 € |
| 500 | 3,65516 € | 1.827,58 € |
| 1.000 | 3,48085 € | 3.480,85 € |
| 2.500 | 3,26322 € | 8.158,05 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |

