
2094800010 | |
|---|---|
DigiKey Part Number | 281-2094800010-ND |
Manufacturer | |
Manufacturer Product Number | 2094800010 |
Description | PAC-HD62M-HD62F-V0-1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD62 Gray 3.28' (1.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD62 |
Manufacturer Weidmüller | Number of Positions 62 |
Packaging Box | Length 3.28' (1.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,38000 € | 207,38 € |
| Unit Price without VAT: | 207,38000 € |
|---|---|
| Unit Price with VAT: | 246,78220 € |

