Parametric Equivalent

2086520000 | |
|---|---|
DigiKey Part Number | 281-2086520000-ND |
Manufacturer | |
Manufacturer Product Number | 2086520000 |
Description | B2CF 3.50/24/180LR SN BK BX LRP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 9.5 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 24 | Contact Mating Finish Tin |
Positions Per Level 24 | Features Ejector Latches, Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Current - IEC 13.4A | Insulation Height 0.679" (17.25mm) |
Voltage - IEC 320 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1449810000 | Weidmüller | 0 | 281-1449810000-ND | 18,38524 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 16,62417 € | 598,47 € |
| Unit Price without VAT: | 16,62417 € |
|---|---|
| Unit Price with VAT: | 19,78276 € |

