



2051400000 | |
|---|---|
DigiKey Part Number | 281-2051400000-ND |
Manufacturer | |
Manufacturer Product Number | 2051400000 |
Description | A3C 4 BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Black 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 29 A |
Manufacturer Weidmüller | Voltage - IEC 550V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 3 | Color Black |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2051460000 | Weidmüller | 51 | 281-2051460000-ND | 2,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,07600 € | 20,76 € |
| 25 | 1,81400 € | 45,35 € |
| 50 | 1,64880 € | 82,44 € |
| 100 | 1,51130 € | 151,13 € |
| 250 | 1,36764 € | 341,91 € |
| 500 | 1,28368 € | 641,84 € |
| 1.000 | 1,21730 € | 1.217,30 € |
| 5.000 | 1,11385 € | 5.569,25 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

