
2050161000 | |
|---|---|
DigiKey Part Number | 281-2050161000-ND |
Manufacturer | |
Manufacturer Product Number | 2050161000 |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,95000 € | 83,95 € |
| 10 | 71,36500 € | 713,65 € |
| 25 | 66,90040 € | 1.672,51 € |
| 50 | 63,71080 € | 3.185,54 € |
| 100 | 60,67480 € | 6.067,48 € |
| Unit Price without VAT: | 83,95000 € |
|---|---|
| Unit Price with VAT: | 99,90050 € |

