


2025830000 | |
|---|---|
DigiKey Part Number | 281-3817-ND |
Manufacturer | |
Manufacturer Product Number | 2025830000 |
Description | SPD TYPE 2 127VAC MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 127VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 127VAC | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Operating Temperature | - | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | UL |

