
2020870000 | |
|---|---|
DigiKey Part Number | 281-2020870000-ND |
Manufacturer | |
Manufacturer Product Number | 2020870000 |
Description | SAIE-M8B-3-1.5U-FP-M8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 4.92' (1.50m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,15000 € | 15,15 € |
| Unit Price without VAT: | 15,15000 € |
|---|---|
| Unit Price with VAT: | 18,02850 € |

