
2020680000 | |
|---|---|
DigiKey Part Number | 281-2020680000-ND |
Manufacturer | |
Manufacturer Product Number | 2020680000 |
Description | LMZFL 7/10/135 3.5SN BX SO |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.276" (7.00mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Obsolete | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 7 | Operating Temperature -50°C ~ 120°C |
Pitch 0.276" (7.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A |

