
2016140000 | |
|---|---|
DigiKey Part Number | 281-2016140000-ND |
Manufacturer | |
Manufacturer Product Number | 2016140000 |
Description | SL-SMT 3.50/03/90G 1.5SN BK RL S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 15A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.293" (7.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | 1,20865 € | 465,33 € |
| Unit Price without VAT: | 1,20865 € |
|---|---|
| Unit Price with VAT: | 1,43829 € |

