
2015680000 | |
|---|---|
DigiKey Part Number | 281-2015680000-ND |
Manufacturer | |
Manufacturer Product Number | 2015680000 |
Description | TERM BLOCK PLUG 22POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 22 | Contact Mating Finish Tin |
Positions Per Level 22 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 6mm |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 14A | Insulation Height 0.618" (15.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,17000 € | 31,17 € |
| 12 | 22,04167 € | 264,50 € |
| 36 | 19,57528 € | 704,71 € |
| 60 | 18,69217 € | 1.121,53 € |
| 108 | 17,84778 € | 1.927,56 € |
| 252 | 16,89980 € | 4.258,75 € |
| 504 | 16,31353 € | 8.222,02 € |
| Unit Price without VAT: | 31,17000 € |
|---|---|
| Unit Price with VAT: | 37,09230 € |

