
2015460000 | |
|---|---|
DigiKey Part Number | 281-2015460000-ND |
Manufacturer | |
Manufacturer Product Number | 2015460000 |
Description | LUP 12.70/12/90 5.0SN GY BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.500" (12.70mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.500" (12.70mm) | |
Mating Orientation | Horizontal with Board | |
Current | 65 A | |
Voltage | 600 V | |
Wire Gauge | 6-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Screw Thread | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 36,41975 € | 1.456,79 € |
| Unit Price without VAT: | 36,41975 € |
|---|---|
| Unit Price with VAT: | 43,33950 € |

