Parametric Equivalent
Parametric Equivalent

2015080000 | |
|---|---|
DigiKey Part Number | 281-2015080000-ND |
Manufacturer | |
Manufacturer Product Number | 2015080000 |
Description | LUP 12.70/09/90 5.0SN GY BX SO |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.500" (12.70mm) Through Hole |
Category | Wire Gauge 6-22 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Obsolete | Color Gray |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 9 | Housing Material Polyamide (PA), Nylon, Wemid |
Pitch 0.500" (12.70mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Current 65 A | Screw Thread M4 |
Voltage 600 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2014900000 | Weidmüller | 0 | 2014900000-ND | 29,71300 € | Parametric Equivalent |
| 2015450000 | Weidmüller | 0 | 2015450000-ND | 29,71300 € | Parametric Equivalent |



