
2014710000 | |
|---|---|
DigiKey Part Number | 281-2014710000-ND |
Manufacturer | |
Manufacturer Product Number | 2014710000 |
Description | BL 3.50/20/180LH SN DKGY BX PRT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 14-28 AWG |
Series | Wire Gauge or Range - mm² 0.2-1.5mm² |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 20 | Features Ejector Latches |
Positions Per Level 20 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 6mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 320 V | Insulation Height 0.508" (12.90mm) |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 19,51750 € | 468,42 € |
| Unit Price without VAT: | 19,51750 € |
|---|---|
| Unit Price with VAT: | 23,22583 € |

