
2014340000 | |
|---|---|
DigiKey Part Number | 281-2014340000-ND |
Manufacturer | |
Manufacturer Product Number | 2014340000 |
Description | LUP 12.70/03/90 5.0SN BK BX SO |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.500" (12.70mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 6-22 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Obsolete | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon, Wemid |
Pitch 0.500" (12.70mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Current 65 A | Screw Thread M4 |
Voltage 600 V |

