
2014230000 | |
|---|---|
DigiKey Part Number | 2014230000-ND |
Manufacturer | |
Manufacturer Product Number | 2014230000 |
Description | LUP 10.16/02/90 5.0SN GN BX |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 6-22 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Obsolete | Color Green |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon, Wemid |
Pitch 0.400" (10.16mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Current 58 A | Screw Thread M4 |
Voltage 300 V |

