Image for 2012600000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2012600000

DigiKey Part Number
281-2012600000-ND
Manufacturer
Manufacturer Product Number
2012600000
Description
BCF 3.81/04/180LR SN BK SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
Weidmüller
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
16-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-1.5mm²
Type
Plug, Female Sockets
Color
Black
Number of Positions
4
Operating Temperature
-50°C ~ 120°C
Positions Per Level
4
Contact Mating Finish
Tin
Number of Levels
1
Features
Ejector Latches, Push Button Actuated
Pitch
0.150" (3.81mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Ingress Protection
IP20
Termination Style
Screwless - Leg Spring, Push-In Spring
Wire Strip Length
9mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
17.5A
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,99680 €199,84 €
Manufacturers Standard Package
Unit Price without VAT:3,99680 €
Unit Price with VAT:4,75619 €