
2010620000 | |
|---|---|
DigiKey Part Number | 281-2010620000-ND |
Manufacturer | |
Manufacturer Product Number | 2010620000 |
Description | ELS 6/30 MM GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.24" x 1.18" (6.0mm x 30.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.24" x 1.18" (6.0mm x 30.0mm) | |
Color | Yellow | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,47000 € | 587,47 € |
| 10 | 499,47700 € | 4.994,77 € |
| Unit Price without VAT: | 587,47000 € |
|---|---|
| Unit Price with VAT: | 699,08930 € |

