
2009940000 | |
|---|---|
DigiKey Part Number | 281-2009940000-ND |
Manufacturer | |
Manufacturer Product Number | 2009940000 |
Description | SFX 9/24 S MC NE GE V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.54" W x 0.95" L (13.6mm x 24.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.54" W x 0.95" L (13.6mm x 24.0mm) | |
Cable Diameter | 0.276" ~ 1.575" (7.00mm ~ 40.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 0,57125 € | 68,55 € |
| Unit Price without VAT: | 0,57125 € |
|---|---|
| Unit Price with VAT: | 0,67979 € |

