
2008240000 | |
|---|---|
DigiKey Part Number | 281-2008240000-ND |
Manufacturer | |
Manufacturer Product Number | 2008240000 |
Description | IE-C6ES8UG0055CA20A20-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 18.04' (5.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 18.04' (5.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,99000 € | 68,99 € |
| Unit Price without VAT: | 68,99000 € |
|---|---|
| Unit Price with VAT: | 82,09810 € |

