
2007230000 | |
|---|---|
DigiKey Part Number | 281-2007230000-ND |
Manufacturer | |
Manufacturer Product Number | 2007230000 |
Description | IE-FCI-PWB-FR-OR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Programming Port - Circuit Breaker, Data, Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Programming Port - Circuit Breaker, Data, Power | |
For Use With/Related Products | FrontCom® Series | |
Specifications | AC Outlet | |
Ratings | IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,15000 € | 21,15 € |
| Unit Price without VAT: | 21,15000 € |
|---|---|
| Unit Price with VAT: | 25,16850 € |

