
2007180000 | |
|---|---|
DigiKey Part Number | 281-2007180000-ND |
Manufacturer | |
Manufacturer Product Number | 2007180000 |
Description | WS 12/3.5 MM WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 3.5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 3.5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,15520 € | 3,88 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,14060 € | 14,06 € |
| 250 | 0,13172 € | 32,93 € |
| 500 | 0,12542 € | 62,71 € |
| 1.000 | 0,11944 € | 119,44 € |
| 3.000 | 0,11052 € | 331,56 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

