
2006710000 | |
|---|---|
DigiKey Part Number | 281-2006710000-ND |
Manufacturer | |
Manufacturer Product Number | 2006710000 |
Description | EL 100 MM SI 30M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 3.937" (100.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,56000 € | 445,56 € |
| 10 | 378,83300 € | 3.788,33 € |
| Unit Price without VAT: | 445,56000 € |
|---|---|
| Unit Price with VAT: | 530,21640 € |

