
2006670000 | |
|---|---|
DigiKey Part Number | 281-2006670000-ND |
Manufacturer | |
Manufacturer Product Number | 2006670000 |
Description | EL 38 MM GE 30M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Yellow |
Series | Length 1.496" (38.00mm) |
Packaging Box | Width 1.181" (30.00mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name 2599430000, 2599440000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,92000 € | 184,92 € |
| 10 | 157,20300 € | 1.572,03 € |
| 25 | 147,37280 € | 3.684,32 € |
| 50 | 144,79100 € | 7.239,55 € |
| Unit Price without VAT: | 184,92000 € |
|---|---|
| Unit Price with VAT: | 220,05480 € |



