
2006630000 | |
|---|---|
DigiKey Part Number | 281-2006630000-ND |
Manufacturer | |
Manufacturer Product Number | 2006630000 |
Description | EL 27 MM WS 30M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.063" (27.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,19000 € | 135,19 € |
| 10 | 114,91700 € | 1.149,17 € |
| 25 | 107,73000 € | 2.693,25 € |
| 50 | 102,78480 € | 5.139,24 € |
| Unit Price without VAT: | 135,19000 € |
|---|---|
| Unit Price with VAT: | 160,87610 € |

