
2006460000 | |
|---|---|
DigiKey Part Number | 281-2006460000-ND |
Manufacturer | |
Manufacturer Product Number | 2006460000 |
Description | SM 27/8 MM RT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Red |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Red |
Series | Length 1.063" (27.00mm) |
Packaging Box | Width 0.315" (8.00mm) |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Inkjet Printer |
Printer Name 2599430000, 2599440000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38976 € | 389,76 € |
| Unit Price without VAT: | 0,38976 € |
|---|---|
| Unit Price with VAT: | 0,46381 € |

