
2006430000 | |
|---|---|
DigiKey Part Number | 281-2006430000-ND |
Manufacturer | |
Manufacturer Product Number | 2006430000 |
Description | WM 1/6 2.0-3.5 MM GE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.19" W x 0.67" L (4.8mm x 17.0mm) Yellow Polyester |
Datasheet | Datasheet |
Category | Size 0.19" W x 0.67" L (4.8mm x 17.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.079" ~ 0.138" (2.00mm ~ 3.50mm) |
Series | Legend Blank |
Packaging Box | Color Yellow |
Part Status Active | Material Polyester |
Type Wire Marker, Cable Tie | Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12313 € | 246,26 € |
| Unit Price without VAT: | 0,12313 € |
|---|---|
| Unit Price with VAT: | 0,14652 € |

