
2006350000 | |
|---|---|
DigiKey Part Number | 281-2006350000-ND |
Manufacturer | |
Manufacturer Product Number | 2006350000 |
Description | WM 1/6 2.0-3.5 MM WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.19" W x 0.67" L (4.8mm x 17.0mm) White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.19" W x 0.67" L (4.8mm x 17.0mm) | |
Cable Diameter | 0.079" ~ 0.138" (2.00mm ~ 3.50mm) | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12313 € | 246,26 € |
| Unit Price without VAT: | 0,12313 € |
|---|---|
| Unit Price with VAT: | 0,14652 € |

