
2006260000 | |
|---|---|
DigiKey Part Number | 281-2006260000-ND |
Manufacturer | |
Manufacturer Product Number | 2006260000 |
Description | SM 18/9.5 MM GR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Gray |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Gray |
Series | Length 0.709" (18.00mm) |
Packaging Box | Width 0.354" (9.00mm) |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Inkjet Printer |
Printer Name 2599430000, 2599440000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53882 € | 538,82 € |
| Unit Price without VAT: | 0,53882 € |
|---|---|
| Unit Price with VAT: | 0,64120 € |

