
2006200000 | |
|---|---|
DigiKey Part Number | 281-2006200000-ND |
Manufacturer | |
Manufacturer Product Number | 2006200000 |
Description | SM 18/9.5 MM SW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Black | |
Length | 0.709" (18.00mm) | |
Width | 0.354" (9.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54560 € | 545,60 € |
| Unit Price without VAT: | 0,54560 € |
|---|---|
| Unit Price with VAT: | 0,64926 € |

