
2006190000 | |
|---|---|
DigiKey Part Number | 281-2006190000-ND |
Manufacturer | |
Manufacturer Product Number | 2006190000 |
Description | WM 1/12 2.0-3.5 MM WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.19" W x 0.91" L (4.8mm x 23.0mm) White Polyester |
Datasheet | Datasheet |
Category | Size 0.19" W x 0.91" L (4.8mm x 23.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.079" ~ 0.138" (2.00mm ~ 3.50mm) |
Series | Legend Blank |
Packaging Box | Color White |
Part Status Active | Material Polyester |
Type Wire Marker, Cable Tie | Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15119 € | 302,38 € |
| 4.000 | 0,14397 € | 575,88 € |
| 6.000 | 0,13991 € | 839,46 € |
| 8.000 | 0,13710 € | 1.096,80 € |
| 10.000 | 0,13496 € | 1.349,60 € |
| 12.000 | 0,13323 € | 1.598,76 € |
| 14.000 | 0,13179 € | 1.845,06 € |
| 16.000 | 0,13055 € | 2.088,80 € |
| 18.000 | 0,12948 € | 2.330,64 € |
| Unit Price without VAT: | 0,15119 € |
|---|---|
| Unit Price with VAT: | 0,17992 € |

