
2006170000 | |
|---|---|
DigiKey Part Number | 281-2006170000-ND |
Manufacturer | |
Manufacturer Product Number | 2006170000 |
Description | WM 0/12 1.0-2.0 MM WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.14" W x 0.91" L (3.5mm x 23.0mm) White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.14" W x 0.91" L (3.5mm x 23.0mm) | |
Cable Diameter | 0.039" ~ 0.079" (1.00mm ~ 2.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14810 € | 296,20 € |
| 4.000 | 0,14103 € | 564,12 € |
| 6.000 | 0,13705 € | 822,30 € |
| 8.000 | 0,13429 € | 1.074,32 € |
| 10.000 | 0,13220 € | 1.322,00 € |
| 12.000 | 0,13051 € | 1.566,12 € |
| Unit Price without VAT: | 0,14810 € |
|---|---|
| Unit Price with VAT: | 0,17624 € |

