
2006090000 | |
|---|---|
DigiKey Part Number | 281-2006090000-ND |
Manufacturer | |
Manufacturer Product Number | 2006090000 |
Description | WM 0/21 1.0-2.0 MM GE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.14" W x 1.26" L (3.5mm x 32.0mm) Yellow Polyester |
Datasheet | Datasheet |
Category | Size 0.14" W x 1.26" L (3.5mm x 32.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.039" ~ 0.079" (1.00mm ~ 2.00mm) |
Series | Legend Blank |
Packaging Box | Color Yellow |
Part Status Active | Material Polyester |
Type Wire Marker, Cable Tie | Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17268 € | 345,36 € |
| Unit Price without VAT: | 0,17268 € |
|---|---|
| Unit Price with VAT: | 0,20549 € |

