
2005910000 | |
|---|---|
DigiKey Part Number | 281-2005910000-ND |
Manufacturer | |
Manufacturer Product Number | 2005910000 |
Description | TM-I 15 MM BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.16" W x 0.59" L (4.0mm x 15.0mm) Blue Polyester |
Datasheet | Datasheet |
Category | Size 0.16" W x 0.59" L (4.0mm x 15.0mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Blue |
Packaging Box | Material Polyester |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wire Marker Carrier, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14000 € | 280,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

