
2005660000 | |
|---|---|
DigiKey Part Number | 281-2005660000-ND |
Manufacturer | |
Manufacturer Product Number | 2005660000 |
Description | CC 15/27 MM GR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Gray |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Gray |
Series | Length 0.591" (15.00mm) |
Packaging Box | Width 1.063" (27.00mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name 2599430000, 2599440000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,27680 € | 6,92 € |
| 50 | 0,26360 € | 13,18 € |
| 100 | 0,25100 € | 25,10 € |
| 450 | 0,22567 € | 101,55 € |
| 900 | 0,21487 € | 193,38 € |
| 1.350 | 0,20881 € | 281,89 € |
| 2.700 | 0,19883 € | 536,84 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

