
2005640000 | |
|---|---|
DigiKey Part Number | 281-2005640000-ND |
Manufacturer | |
Manufacturer Product Number | 2005640000 |
Description | TM-I 20 MM GE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.16" W x 0.79" L (4.0mm x 20.0mm) Yellow Polyester |
Datasheet | Datasheet |
Category | Size 0.16" W x 0.79" L (4.0mm x 20.0mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Yellow |
Packaging Spool | Material Polyester |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wire Marker Carrier, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15441 € | 308,82 € |
| 4.000 | 0,14704 € | 588,16 € |
| 6.000 | 0,14289 € | 857,34 € |
| 8.000 | 0,14002 € | 1.120,16 € |
| 10.000 | 0,13783 € | 1.378,30 € |
| 12.000 | 0,13607 € | 1.632,84 € |
| 14.000 | 0,13460 € | 1.884,40 € |
| 16.000 | 0,13334 € | 2.133,44 € |
| 18.000 | 0,13223 € | 2.380,14 € |
| Unit Price without VAT: | 0,15441 € |
|---|---|
| Unit Price with VAT: | 0,18375 € |

