
2005490000 | |
|---|---|
DigiKey Part Number | 281-2005490000-ND |
Manufacturer | |
Manufacturer Product Number | 2005490000 |
Description | TM-I 20 MM WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.16" W x 0.79" L (4.0mm x 20.0mm) White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.16" W x 0.79" L (4.0mm x 20.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15309 € | 306,18 € |
| 4.000 | 0,14578 € | 583,12 € |
| 6.000 | 0,14167 € | 850,02 € |
| 8.000 | 0,13882 € | 1.110,56 € |
| 10.000 | 0,13665 € | 1.366,50 € |
| 12.000 | 0,13491 € | 1.618,92 € |
| 14.000 | 0,13345 € | 1.868,30 € |
| 16.000 | 0,13220 € | 2.115,20 € |
| 18.000 | 0,13111 € | 2.359,98 € |
| Unit Price without VAT: | 0,15309 € |
|---|---|
| Unit Price with VAT: | 0,18218 € |

