
2005440000 | |
|---|---|
DigiKey Part Number | 281-2005440000-ND |
Manufacturer | |
Manufacturer Product Number | 2005440000 |
Description | TM-I 12 MM WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.16" W x 0.47" L (4.0mm x 12.0mm) White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.16" W x 0.47" L (4.0mm x 12.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18240 € | 4,56 € |
| 50 | 0,17340 € | 8,67 € |
| 100 | 0,16510 € | 16,51 € |
| 250 | 0,15480 € | 38,70 € |
| 500 | 0,14738 € | 73,69 € |
| 2.000 | 0,13363 € | 267,26 € |
| 4.000 | 0,12725 € | 509,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

