
2005350000 | |
|---|---|
DigiKey Part Number | 281-2005350000-ND |
Manufacturer | |
Manufacturer Product Number | 2005350000 |
Description | CC 30/60 MM GE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 1.181" (30.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,93400 € | 23,35 € |
| 50 | 0,88940 € | 44,47 € |
| 100 | 0,84680 € | 84,68 € |
| 450 | 0,76151 € | 342,68 € |
| 900 | 0,72514 € | 652,63 € |
| 1.350 | 0,70470 € | 951,35 € |
| 2.700 | 0,67107 € | 1.811,89 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

