
2005270000 | |
|---|---|
DigiKey Part Number | 281-2005270000-ND |
Manufacturer | |
Manufacturer Product Number | 2005270000 |
Description | CC 85/54 MM WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 2.126" (54.00mm) | |
Width | 3.346" (84.99mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,01800 € | 20,18 € |
| 25 | 1,89160 € | 47,29 € |
| 50 | 1,80120 € | 90,06 € |
| 100 | 1,71530 € | 171,53 € |
| 250 | 1,60780 € | 401,95 € |
| 500 | 1,53106 € | 765,53 € |
| 1.000 | 1,45800 € | 1.458,00 € |
| 2.500 | 1,36678 € | 3.416,95 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

